Part Details for Y002240K0000A9L by VPG Transducers
Overview of Y002240K0000A9L by VPG Transducers
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y002240K0000A9L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Y002240K0000A9L-ND
|
DigiKey | RES 40K OHM 1W 0.05% RADIAL Min Qty: 25 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$42.7456 | Buy Now |
DISTI #
Y002240K0000A9L
|
Avnet Americas | Precision Resistor Metal Foil 40kOhm 0.05% Bulk - Bulk (Alt: Y002240K0000A9L) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$26.9808 / $43.3620 | Buy Now |
DISTI #
Y002240K0000A9L
|
Avnet Americas | Precision Resistor Metal Foil 40kOhm 0.05% Bulk - Bulk (Alt: Y002240K0000A9L) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$26.9808 / $43.3620 | Buy Now |