Part Details for Y0022180K000F0L by VPG Transducers
Overview of Y0022180K000F0L by VPG Transducers
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y0022180K000F0L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Y0022180K000F0L-ND
|
DigiKey | RES 180K OHM 1W 1% RADIAL Min Qty: 25 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$38.7732 | Buy Now |
DISTI #
Y0022180K000F0L
|
Avnet Americas | Precision Resistor Metal Foil 180kOhm 1% Bulk - Bulk (Alt: Y0022180K000F0L) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$24.1776 / $39.3324 | Buy Now |