Part Details for Y00194K00000T0L by VPG Transducers
Overview of Y00194K00000T0L by VPG Transducers
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y00194K00000T0L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Y00194K00000T0L-ND
|
DigiKey | RES 4K OHM .3W .01% AXIAL Min Qty: 25 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$31.2668 | Buy Now |
DISTI #
Y00194K00000T0L
|
Avnet Americas | High Precision Resistor Metal Foil 4kOhm 0.01% Bulk - Bulk (Alt: Y00194K00000T0L) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$23.2044 / $30.8936 | Buy Now |