Part Details for Y0013670K000B9L by VPG Transducers
Overview of Y0013670K000B9L by VPG Transducers
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y0013670K000B9L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Y0013670K000B9L-ND
|
DigiKey | RES 670K OHM 1W 0.1% RADIAL Min Qty: 25 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$69.8612 | Buy Now |
DISTI #
Y0013670K000B9L
|
Avnet Americas | S106DT 670K000 0.1% - Bulk (Alt: Y0013670K000B9L) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$44.7862 / $70.8684 | Buy Now |