Part Details for Y001349R9000F0L by Vishay Intertechnologies
Overview of Y001349R9000F0L by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for Y001349R9000F0L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 | 0 |
|
$30.8600 | Buy Now |
Part Details for Y001349R9000F0L
Y001349R9000F0L CAD Models
Y001349R9000F0L Part Data Attributes
|
Y001349R9000F0L
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
Y001349R9000F0L
Vishay Intertechnologies
Fixed Resistor, Metal Foil, 2W, 49.9ohm, 500V, 1% +/-Tol
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.644 mm | |
Lead Length | 25.4 mm | |
Lead Spacing | 22.86 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 10.49 mm | |
Package Length | 30.48 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 6.6 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 49.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | S106D | |
Technology | METAL FOIL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Tolerance | 1% | |
Working Voltage | 500 V |