Part Details for Y00132K00000Q9L by Vishay Foil Resistors
Overview of Y00132K00000Q9L by Vishay Foil Resistors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for Y00132K00000Q9L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53T6331
|
Newark | S106Dt 2K00000 0.02% |Vishay Foil Resistors Y00132K00000Q9L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.2000 / $47.0700 | Buy Now |
Part Details for Y00132K00000Q9L
Y00132K00000Q9L CAD Models
Y00132K00000Q9L Part Data Attributes:
|
Y00132K00000Q9L
Vishay Foil Resistors
Buy Now
Datasheet
|
Compare Parts:
Y00132K00000Q9L
Vishay Foil Resistors
RES,RADIAL,METAL FOIL,2K OHMS,500WV,.02% +/-TOL
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY FOIL RESISTORS | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Rectangular | |
Lead Diameter | 0.65 mm | |
Lead Length | 25.4 mm | |
Lead Spacing | 22.86 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 10.49 mm | |
Package Length | 30.48 mm | |
Package Style | Radial | |
Package Width | 6.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 2000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FOIL | |
Terminal Shape | WIRE | |
Tolerance | 0.02% | |
Working Voltage | 500 V |