Part Details for Y0013103R900Q9L by VPG Transducers
Overview of Y0013103R900Q9L by VPG Transducers
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y0013103R900Q9L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Y0013103R900Q9L-ND
|
DigiKey | RES 103.9 OHM 2W 0.02% RADIAL Min Qty: 25 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$36.7488 | Buy Now |
DISTI #
Y0013103R900Q9L
|
Avnet Americas | High Precision Resistor Metal Foil 103.9Ohm 0.02% Bulk - Bulk (Alt: Y0013103R900Q9L) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
Y0013103R900Q9L
|
Avnet Abacus | High Precision Resistor Metal Foil 103.9Ohm 0.02% Bulk (Alt: Y0013103R900Q9L) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |