There are no models available for this part yet.
Overview of Y0011102K400T0L by VPG Transducers
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for Y0011102K400T0L by VPG Transducers
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
804-Y0011102K400T0L-ND
|
DigiKey | S104D 102K400 0.01% Min Qty: 25 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$36.2972 | Buy Now | |
DISTI #
Y0011102K400T0L
|
Avnet Americas | Resistor High Precision Foil 102.4kOhm 0.01% 1W ±2ppm/°C 2-Pin Radial Bulk - Bulk (Alt: Y0011102K400T0L) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$23.3936 / $37.7349 | Buy Now |