There are no models available for this part yet.
Overview of Y000710R0000A139L by VPG Transducers
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for Y000710R0000A139L by VPG Transducers
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
Y000710R0000A139L-ND
|
DigiKey | RES 10 OHM 0.6W 0.05% RADIAL Min Qty: 25 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.8316 | Buy Now | |
DISTI #
Y000710R0000A139L
|
Avnet Americas | Resistor, 10 Ohm, ± 0.05%, 600 mW, Radial Leaded, Metal Foil, High Precision - Bulk (Alt: Y000710R0000A139L) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$9.6214 / $17.1842 | Buy Now | |
DISTI #
Y000710R0000A139L
|
Avnet Abacus | Resistor, 10 Ohm, � 0.05%, 600 mW, Radial Leaded, Metal Foil, High Precision (Alt: Y000710R0000A139L) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |