Part Details for Y0006V0001AA0L by Vishay Foil Resistors
Overview of Y0006V0001AA0L by Vishay Foil Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for Y0006V0001AA0L
Y0006V0001AA0L CAD Models
Y0006V0001AA0L Part Data Attributes:
|
Y0006V0001AA0L
Vishay Foil Resistors
Buy Now
Datasheet
|
Compare Parts:
Y0006V0001AA0L
Vishay Foil Resistors
RES NET,METAL FOIL,10K OHMS,200WV,.05% +/-TOL,-2,2PPM TC,2910 CASE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY FOIL RESISTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Rectangular | |
First Element Resistance | 10000 Ω | |
Lead Length | 19.05 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | DIVIDER | |
Number of Elements | 2 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 8.13 mm | |
Package Length | 7.49 mm | |
Package Style | PCB Mount | |
Package Width | 2.54 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 10000 Ω | |
Surface Mount | NO | |
Technology | METAL FOIL | |
Terminal Shape | WIRE | |
Tolerance | 0.05% | |
Working Voltage | 200 V |