Part Details for Y-CONCABLE-10 by Yamaichi Electronics Co Ltd
Overview of Y-CONCABLE-10 by Yamaichi Electronics Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y-CONCABLE-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
945-Y-CONCABLE-10
|
Mouser Electronics | Multi-Conductor Cables Cat. 5, 10-wire, 0.14 mm + 0.25 mm, AWG 26 + AWG 23, green Per Meter RoHS: Compliant | 0 |
|
$23.6300 / $31.9000 | Order Now |
DISTI #
96F8810
|
Bürklin Elektronik | Polyurethane ethernet cable, Cat 5, 10-wire, 0.14 mm² + 0.25 mm², AWG 26 + AWG 23, green, Y-CONCABLE-10 Min Qty: 1 | 105 |
|
$9.2887 / $10.1273 | Buy Now |