Part Details for Y-141 by Cinch Connectivity Solutions
Overview of Y-141 by Cinch Connectivity Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y-141
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CBB004-ND
|
DigiKey | CONN TERM BLK Y-SOLDER BARRIER Min Qty: 1 Lead time: 26 Weeks Container: Bag |
1490 In Stock |
|
$0.6737 / $1.3500 | Buy Now |
DISTI #
538-Y141
|
Mouser Electronics | Terminal Block Tools & Accessories Y SOLDER TERM-141 RoHS: Compliant | 635 |
|
$0.6440 / $0.7300 | Buy Now |
|
Onlinecomponents.com | Solder Terminal 16AWG 7.92mm RoHS: Compliant |
189 Partner Stock |
|
$0.6240 / $0.9240 | Buy Now |
DISTI #
Cinch Connector Div. Y-141
|
PEI Genesis | CONN TERM BLK Y-SOLDER BARRI | 189 |
|
Buy Now | |
|
Master Electronics | Solder Terminal 16AWG 7.92mm RoHS: Compliant |
189 Partner Stock |
|
$0.6240 / $0.9240 | Buy Now |
Part Details for Y-141
Y-141 CAD Models
Y-141 Part Data Attributes:
|
Y-141
Cinch Connectivity Solutions
Buy Now
|
Compare Parts:
Y-141
Cinch Connectivity Solutions
|
Samacsys Manufacturer | Cinch Connectivity Solutions |