Part Details for XZWRA25X92SCA-4 by SunLED Group
Overview of XZWRA25X92SCA-4 by SunLED Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Part Details for XZWRA25X92SCA-4
XZWRA25X92SCA-4 CAD Models
XZWRA25X92SCA-4 Part Data Attributes
|
XZWRA25X92SCA-4
SunLED Group
Buy Now
Datasheet
|
Compare Parts:
XZWRA25X92SCA-4
SunLED Group
Single Color LED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUNLED CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Forward Current-Max | 0.15 A | |
Forward Voltage-Max | 4 V | |
Lens Type | Water Clear | |
Luminous Intensity-Min | 600 cd | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Reverse Voltage-Max | 5 V | |
Viewing Angle | 120 deg |