Part Details for XZVG81FS by SunLED Group
Overview of XZVG81FS by SunLED Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XZVG81FS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1497-1222-1-ND
|
DigiKey | LED GREEN CLEAR CHIP SMD R/A Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4652 In Stock |
|
$0.1000 / $0.5300 | Buy Now |
|
NAC | SMD LEDs, Right Angle, Color: Green Lens: Water Clear Wavelength: 574nm Min.Intensity: 20 Viewing Angle: 110� Package Size: 2.8x0.8mm (Right Angle LED) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.0880 / $0.1030 | Buy Now |
Part Details for XZVG81FS
XZVG81FS CAD Models
XZVG81FS Part Data Attributes
|
XZVG81FS
SunLED Group
Buy Now
Datasheet
|
Compare Parts:
XZVG81FS
SunLED Group
Single Color LED, Green, Water Clear, 2.3mm, ROHS COMPLIANT, SMD, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUNLED CO LTD | |
Package Description | ROHS COMPLIANT, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 69.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.8 mm | |
Packing Method | TR | |
Peak Wavelength | 574 nm | |
Shape | RECTANGULAR | |
Size | 2.3 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.4 mm | |
Viewing Angle | 110 deg |
Alternate Parts for XZVG81FS
This table gives cross-reference parts and alternative options found for XZVG81FS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XZVG81FS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XZMYK45W-9 | Single Color LED, Yellow, Water Clear, 2.4mm, ROHS COMPLIANT, SMT, 2 PIN | SunLED Group | XZVG81FS vs XZMYK45W-9 |
XZMY81S | Single Color LED, Yellow, Water Clear, 2.14mm, ROHS COMPLIANT, SMD, 2 PIN | SunLED Group | XZVG81FS vs XZMY81S |
XZMOK45W-9 | Single Color LED, Orange, Water Clear, 2.4mm, ROHS COMPLIANT, SMT, 2 PIN | SunLED Group | XZVG81FS vs XZMOK45W-9 |
XZM2ACY81S | Single Color LED, Yellow, Water Clear, 2.14mm, ROHS COMPLIANT, SMD, 2 PIN | SunLED Group | XZVG81FS vs XZM2ACY81S |
XZMD81S | Single Color LED, Red, Water Clear, 2.14mm, ROHS COMPLIANT, SMD, 2 PIN | SunLED Group | XZVG81FS vs XZMD81S |
XZM2ACR81S | Single Color LED, Red, Water Clear, 2.14mm, ROHS COMPLIANT, SMD, 2 PIN | SunLED Group | XZVG81FS vs XZM2ACR81S |
XZBGA81S | Single Color LED, Green, Water Clear, 2.14mm, ROHS COMPLIANT, SMD, 2 PIN | SunLED Group | XZVG81FS vs XZBGA81S |
XZMO81S | Single Color LED, Orange, Water Clear, 2.14mm, ROHS COMPLIANT, SMD, 2 PIN | SunLED Group | XZVG81FS vs XZMO81S |
XZCWD45W | Single Color LED, White, Water Clear, 2.4mm, ROHS COMPLIANT, PLASTIC, SMD, LCC-2 | SunLED Group | XZVG81FS vs XZCWD45W |
XZMDK45W-9 | Single Color LED, Red, Water Clear, 2.4mm, ROHS COMPLIANT, SMT, 2 PIN | SunLED Group | XZVG81FS vs XZMDK45W-9 |