Part Details for XZUY46D-9 by SunLED Group
Overview of XZUY46D-9 by SunLED Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for XZUY46D-9
XZUY46D-9 CAD Models
XZUY46D-9 Part Data Attributes
|
XZUY46D-9
SunLED Group
Buy Now
Datasheet
|
Compare Parts:
XZUY46D-9
SunLED Group
Single Color LED, Yellow, Diffused, T-3/4, 1.9mm, SMD, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUNLED CO LTD | |
Package Description | SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | HIGH RELIABILITY | |
Color | YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 9.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.8 mm | |
Packing Method | BULK | |
Peak Wavelength | 590 nm | |
Shape | ROUND | |
Size | 1.9 mm | |
Surface Mount | YES | |
T-code | T-3/4 | |
Terminal Pitch | 5.05 mm | |
Viewing Angle | 40 deg |
Alternate Parts for XZUY46D-9
This table gives cross-reference parts and alternative options found for XZUY46D-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XZUY46D-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZUY46D-9 | Single Color LED, Yellow, Diffused, T-3/4, 1.9mm, SMD, 2 PIN | SunLED Group | XZUY46D-9 vs ZUY46D-9 |