Part Details for XZTNI56W-1 by SunLED Group
Overview of XZTNI56W-1 by SunLED Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XZTNI56W-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1497-XZTNI56W-1CT-ND
|
DigiKey | EMITTER IR 940NM 50MA SMD Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5434 In Stock |
|
$0.0871 / $0.4500 | Buy Now |
|
NAC | SMD LEDs, Chip Type, Color: Infrared Lens: Water Clear Wavelength: 940nm Min.Intensity: 1.2 Viewing Angle: 30� Package Size: 3.0x1.0x2.5mm (1104 Right Angle IR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.0790 / $0.0920 | Buy Now |
Part Details for XZTNI56W-1
XZTNI56W-1 CAD Models
XZTNI56W-1 Part Data Attributes:
|
XZTNI56W-1
SunLED Group
Buy Now
Datasheet
|
Compare Parts:
XZTNI56W-1
SunLED Group
Infrared LED, 2mm, 1-Element, 940nm, 3 X 1 MM, 2.50 MM HEIGHT, ROHS COMPLIANT, SMT, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUNLED CO LTD | |
Package Description | 3 X 1 MM, 2.50 MM HEIGHT, ROHS COMPLIANT, SMT, 3 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Peak Wavelength | 940 nm | |
Shape | RECTANGULAR | |
Size | 2 mm |
Alternate Parts for XZTNI56W-1
This table gives cross-reference parts and alternative options found for XZTNI56W-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XZTNI56W-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XZTHI56W-1 | Infrared LED, 2mm, 1-Element, 880nm, 3 X 1 MM, 2.50 MM HEIGHT, ROHS COMPLIANT, SMT, 3 PIN | SunLED Group | XZTNI56W-1 vs XZTHI56W-1 |
ZTNI56W-1 | Infrared LED, 2mm, 1-Element, 940nm, 3 X 1 MM, 2.50 MM HEIGHT ROHS COMPLIANT, SMT, 3 PIN | SunLED Group | XZTNI56W-1 vs ZTNI56W-1 |
KPL-3015SF4C | 2mm, 1 ELEMENT, INFRARED LED, 880nm, 3 X 1.50 MM, 1.40 MM HEIGHT, SMD, 2 PIN | Kingbright | XZTNI56W-1 vs KPL-3015SF4C |
ZTHI56W-1 | Infrared LED, 2mm, 1-Element, 880nm, 3 X 1 MM, 2.50 MM HEIGHT, ROHS COMPLIANT, SMT, 3 PIN | SunLED Group | XZTNI56W-1 vs ZTHI56W-1 |
KP-3216SF4C | 2mm, 1 ELEMENT, INFRARED LED, 880nm, 3.20 X 1.60 MM, 1.10 MM HEIGHT, SMD, 2 PIN | Kingbright | XZTNI56W-1 vs KP-3216SF4C |
APECVA3010F3C | Infrared LED, 2mm, 1-Element, 940nm, ROHS COMPLIANT, SMT, 3 PIN | Kingbright | XZTNI56W-1 vs APECVA3010F3C |