Part Details for XZRNI55W by SunLED Group
Overview of XZRNI55W by SunLED Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for XZRNI55W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1497-XZRNI55WCT-ND
|
DigiKey | 3.2X1.6MM PHOTOTRANSISTOR SMD 12 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5218 In Stock |
|
$0.0715 / $0.4300 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.0630 / $0.0740 | Buy Now |
Part Details for XZRNI55W
XZRNI55W CAD Models
XZRNI55W Part Data Attributes
|
XZRNI55W
SunLED Group
Buy Now
Datasheet
|
Compare Parts:
XZRNI55W
SunLED Group
Photo Transistor, 3.20 X 1.60 MM, 1.10 MM HEIGHT, SMD, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SUNLED CO LTD | |
Package Description | 3.20 X 1.60 MM, 1.10 MM HEIGHT, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.70.80 | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Dark Current-Max | 100 nA | |
Infrared Range | YES | |
Light Current-Nom | 0.29 mA | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | PHOTO TRANSISTOR | |
Shape | RECTANGULAR | |
Size | 2 mm |