Part Details for XZMYK55W-A2RT by SunLED Group
Overview of XZMYK55W-A2RT by SunLED Group
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPA6130A2RTJR | Texas Instruments | 138-mW DirectPath™ Stereo Headphone Amplifier with I<sup>2</sup>C Volume Control (TPA6130) 20-QFN -40 to 85 | |
TPA6132A2RTER | Texas Instruments | 25-mW DirectPath™ Stereo Headphone Amplifier with Pop Suppression (TPA6132) 16-WQFN -40 to 85 | |
TPA6135A2RTER | Texas Instruments | 25-mW DirectPath™ Stereo Headphone Amplifier with Pop Suppression with Hi-Z mode (TPA6135) 16-WQFN -40 to 85 |
Price & Stock for XZMYK55W-A2RT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1497-1290-1-ND
|
DigiKey | LED YELLOW CLEAR 2SMD Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8158 In Stock |
|
$0.0667 / $0.4000 | Buy Now |
|
NAC | SMD LEDs, Chip Type, Color: Yellow Lens: Water Clear Wavelength: 590nm Min.Intensity: 180 Viewing Angle: 70� Package Size: 3.2x1.6x1.1mm (1206 Inner Dome Reverse Mount LED) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.0640 / $0.0740 | Buy Now |
DISTI #
XZMYK55W-A2RT
|
Relay Specialties | Surface Mount LED, Dome Lens3.2x1.6x1.1mm(1206DomeRevMnt)Yellow, Water Clear Lens Min Qty: 1 | 0 |
|
RFQ |
Part Details for XZMYK55W-A2RT
XZMYK55W-A2RT CAD Models
XZMYK55W-A2RT Part Data Attributes
|
XZMYK55W-A2RT
SunLED Group
Buy Now
Datasheet
|
Compare Parts:
XZMYK55W-A2RT
SunLED Group
Single Color LED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUNLED CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 347.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.85 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 590 nm | |
Shape | ROUND | |
Size | 1.1 mm | |
Surface Mount | YES | |
Terminal Pitch | 3.4 mm | |
Viewing Angle | 80 deg |