Part Details for XZMOK87W by SunLED Group
Overview of XZMOK87W by SunLED Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for XZMOK87W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1497-1414-1-ND
|
DigiKey | LED ORANGE CLEAR 2SMD R/A Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2325 In Stock |
|
$0.0605 / $0.3700 | Buy Now |
|
NAC | SMD LEDs, Chip Type, Color: Orange Lens: Water Clear Wavelength: 610nm Min.Intensity: 80 Viewing Angle: 110� Package Size: 1.6x0.6x1.2mm (0602 Right Angle LED) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.0540 / $0.0620 | Buy Now |
Part Details for XZMOK87W
XZMOK87W CAD Models
XZMOK87W Part Data Attributes:
|
XZMOK87W
SunLED Group
Buy Now
Datasheet
|
Compare Parts:
XZMOK87W
SunLED Group
Single Color LED, Orange, Water Clear, 1.2mm, 1.60 X 0.60 MM, 1.20 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUNLED CO LTD | |
Package Description | 1.60 X 0.60 MM, 1.20 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | ORANGE | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 198.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.2 mm | |
Packing Method | TR | |
Peak Wavelength | 610 nm | |
Shape | RECTANGULAR | |
Size | 1.2 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.6 mm | |
Viewing Angle | 110 deg |