Part Details for XZMEDGCBD56W by SunLED Group
Overview of XZMEDGCBD56W by SunLED Group
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for XZMEDGCBD56W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1497-1378-1-ND
|
DigiKey | LED RGB CLEAR 4SMD R/A Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4112 In Stock |
|
$0.2213 / $0.8000 | Buy Now |
|
Bristol Electronics | 2000 |
|
RFQ | ||
|
NAC | SMD LEDs, Chip Type, Color: Red / Green / Blue Lens: Water Clear Wavelength: 630nm / 515nm / 468nm Min.Intensity: 80 / 200 / 40 Viewing Angle: 120� Package Size: 3.0x1.0x1.5mm (RGB Right Angle LED) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1940 / $0.2260 | Buy Now |
Part Details for XZMEDGCBD56W
XZMEDGCBD56W CAD Models
XZMEDGCBD56W Part Data Attributes
|
XZMEDGCBD56W
SunLED Group
Buy Now
Datasheet
|
Compare Parts:
XZMEDGCBD56W
SunLED Group
Triple Color LED,
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUNLED CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | Red/Green/Blue | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.5 V | |
Lens Type | Water Clear | |
Luminous Intensity-Nom | 138/497/69 mcd | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIPLE COLOR LED | |
Peak Wavelength | 630/515/460 nm | |
Reverse Voltage-Max | 5 V | |
Viewing Angle | 150 deg |