Part Details for XZMDKVG45WT by SunLED Group
Overview of XZMDKVG45WT by SunLED Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XZMDKVG45WT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1497-1329-1-ND
|
DigiKey | LED GREEN/RED CLEAR 4PLCC SMD Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2000 In Stock |
|
$0.1352 / $0.5200 | Buy Now |
|
NAC | SMD LEDs, Multi-Color SMD LED, Color: Red / Green Lens: Water Clear Wavelength: 645nm / 574nm Min.Intensity: 55 / 40 Viewing Angle: 120� Package Size: 3.5x2.8x1.9mm (PLCC4 Bi-Color) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1200 / $0.1400 | Buy Now |
Part Details for XZMDKVG45WT
XZMDKVG45WT CAD Models
XZMDKVG45WT Part Data Attributes
|
XZMDKVG45WT
SunLED Group
Buy Now
Datasheet
|
Compare Parts:
XZMDKVG45WT
SunLED Group
Dual Color LED,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUNLED CO LTD | |
Package Description | LCC-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | RED/GREEN | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 317.0/79.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 1.8 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 645/574 nm | |
Shape | ROUND | |
Size | 2.4 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.8 mm | |
Viewing Angle | 120 deg |