Part Details for XZMDKCBDDG56W by SunLED Group
Overview of XZMDKCBDDG56W by SunLED Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Motor control systems
Part Details for XZMDKCBDDG56W
XZMDKCBDDG56W CAD Models
XZMDKCBDDG56W Part Data Attributes
|
XZMDKCBDDG56W
SunLED Group
Buy Now
Datasheet
|
Compare Parts:
XZMDKCBDDG56W
SunLED Group
Visible LED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUNLED CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | Red/Blue/Green | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.5 V | |
Lens Type | Water Clear | |
Luminous Intensity-Nom | 198/98/248 mcd | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Peak Wavelength | 650/468/515 nm | |
Reverse Voltage-Max | 5 V | |
Viewing Angle | 120 deg |