Part Details for XZMDKCBDDG45S-9 by SunLED Group
Overview of XZMDKCBDDG45S-9 by SunLED Group
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for XZMDKCBDDG45S-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1497-1257-1-ND
|
DigiKey | LED RGB CLR 4PLCC SMD BOTTOM ENT Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
136361 In Stock |
|
$0.3553 / $1.1100 | Buy Now |
|
Bisco Industries | 12000 |
|
Buy Now | ||
DISTI #
80938501
|
Verical | LED Tri-Color 460nm/515nm/645nm 4-Pin PLCC RoHS: Compliant Min Qty: 35 Package Multiple: 1 | Americas - 12000 |
|
$2.0148 | Buy Now |
DISTI #
24163534
|
Verical | LED Tri-Color 460nm/515nm/645nm 4-Pin PLCC RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | Americas - 2000 |
|
$0.7368 | Buy Now |
|
NAC | SMD LEDs, Multi-Color SMD LED, Color: Red / Blue / Green Lens: Water Clear Wavelength: 645nm / 460nm / 515nm Min.Intensity: 55 / 55 / 400 Viewing Angle: 120 Package Size: 3.5x2.8x1.9mm (PLCC4 RGB LED) RoHS: Compliant Min Qty: 1 Package Multiple: 2000 Container: Reel | 3011 |
|
$0.3700 / $0.4310 | Buy Now |
Part Details for XZMDKCBDDG45S-9
XZMDKCBDDG45S-9 CAD Models
XZMDKCBDDG45S-9 Part Data Attributes
|
XZMDKCBDDG45S-9
SunLED Group
Buy Now
Datasheet
|
Compare Parts:
XZMDKCBDDG45S-9
SunLED Group
Triple Color LED, Red/green/blue, Water Clear, 2.4mm, ROHS COMPLIANT, SMT, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUNLED CO LTD | |
Package Description | ROHS COMPLIANT, SMT, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | RED/GREEN/BLUE | |
Configuration | COMMON ANODE, 3 ELEMENTS | |
Forward Current-Max | 0.03 A | |
JESD-609 Code | e4 | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 347.0/597.0/79.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIPLE COLOR LED | |
Overall Height | 1.75 mm | |
Packing Method | TR | |
Peak Wavelength | 650/515/468 nm | |
Shape | ROUND | |
Size | 2.4 mm | |
Surface Mount | YES | |
Terminal Finish | Silver (Ag) | |
Viewing Angle | 120 deg |