There are no models available for this part yet.
Overview of XZMDKCBD59W-1 by SunLED Group
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for XZMDKCBD59W-1 by SunLED Group
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
NAC | SMD LEDs, Chip Type, Color: Red / Blue Lens: Water Clear Wavelength: 650nm / 468nm Min.Intensity: 70 / 50 Viewing Angle: 120� Package Size: 1.6x1.5x0.7mm (0606 Bi-Color) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |||
DISTI #
XZMDKCBD59W-1
|
Relay Specialties | Surface Mount LED, Multi-Color1.6x1.5x0.7mm (0606 Bi-Color)Red / Blue, Water Clear Lens Min Qty: 1 | 0 |
|
RFQ |
CAD Models for XZMDKCBD59W-1 by SunLED Group
Part Data Attributes for XZMDKCBD59W-1 by SunLED Group
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SUNLED CO LTD
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.80.00
|