Part Details for XZMDKCBD55W-4 by SunLED Group
Overview of XZMDKCBD55W-4 by SunLED Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for XZMDKCBD55W-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1497-1317-1-ND
|
DigiKey | LED BLUE/RED CLEAR 2SMD Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10321 In Stock |
|
$0.1540 / $0.7300 | Buy Now |
|
NAC | SMD LEDs, Chip Type, Color: Red / Blue Lens: Water Clear Wavelength: 645nm / 460nm Min.Intensity: 20 / 40 Viewing Angle: 140� Package Size: 3.2x1.6x1.1mm (1206 Bi-Polar) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for XZMDKCBD55W-4
XZMDKCBD55W-4 CAD Models
XZMDKCBD55W-4 Part Data Attributes
|
XZMDKCBD55W-4
SunLED Group
Buy Now
Datasheet
|
Compare Parts:
XZMDKCBD55W-4
SunLED Group
Dual Color LED,
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUNLED CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | RED/BLUE | |
Configuration | COMMON BIPOLAR TERMINAL, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 228.0/98.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 1.1 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 645/460 nm | |
Shape | RECTANGULAR | |
Size | 2 mm | |
Surface Mount | YES | |
Terminal Pitch | 3.75 mm | |
Viewing Angle | 140 deg |