Part Details for XZMDK56W-1 by SunLED Group
Overview of XZMDK56W-1 by SunLED Group
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Electronic Manufacturing
Price & Stock for XZMDK56W-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XZMDK56W-1-ND
|
DigiKey | LED RED CLEAR 2SMD R/A Min Qty: 2000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0631 / $0.0891 | Buy Now |
|
Bristol Electronics | 239 |
|
RFQ | ||
|
NAC | SMD LEDs, Chip Type, Color: Red Lens: Water Clear Wavelength: 650nm Min.Intensity: 120 Viewing Angle: 30� Package Size: 3.0x1.0x2.5mm (1104 Right Angle LED) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.0560 / $0.0660 | Buy Now |
Part Details for XZMDK56W-1
XZMDK56W-1 CAD Models
XZMDK56W-1 Part Data Attributes:
|
XZMDK56W-1
SunLED Group
Buy Now
Datasheet
|
Compare Parts:
XZMDK56W-1
SunLED Group
Single Color LED, Red, Water Clear, T-3/4, 2mm, 3 X 1 MM, HEIGHT 2.50 MM, ROHS COMPLIANT, SMD, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUNLED CO LTD | |
Package Description | 3 X 1 MM, HEIGHT 2.50 MM, ROHS COMPLIANT, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 148.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1 mm | |
Packing Method | TR | |
Peak Wavelength | 645 nm | |
Shape | ROUND | |
Size | 2 mm | |
Surface Mount | YES | |
T-code | T-3/4 | |
Terminal Pitch | 3.5 mm | |
Viewing Angle | 30 deg |