Part Details for XZMDK50W-2 by SunLED Group
Overview of XZMDK50W-2 by SunLED Group
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for XZMDK50W-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XZMDK50W-2-ND
|
DigiKey | LED RED CLEAR 2SMD R/A Min Qty: 2000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0808 / $0.1067 | Buy Now |
|
NAC | SMD LEDs, Chip Type, Color: Red Lens: Water Clear Wavelength: 645nm Min.Intensity: 400 Viewing Angle: 10� Package Size: 3.0x2.0x2.8mm (Dome Lens Right Angle LED) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
XZMDK50W-2
|
Relay Specialties | Surface Mount LED, Right Angle3.0x2.0x2.8mm (Dome Lens LED)Red, Water Clear Lens Min Qty: 1 | 0 |
|
RFQ |
Part Details for XZMDK50W-2
XZMDK50W-2 CAD Models
XZMDK50W-2 Part Data Attributes
|
XZMDK50W-2
SunLED Group
Buy Now
Datasheet
|
Compare Parts:
XZMDK50W-2
SunLED Group
Single Color LED,
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUNLED CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | Red | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
Lens Type | Water Clear | |
Luminous Intensity-Min | 1 cd | |
Luminous Intensity-Nom | 1590 mcd | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Peak Wavelength | 645 nm | |
Reverse Voltage-Max | 5 V | |
Viewing Angle | 10 deg |