Part Details for XZMDH160S by SunLED Group
Overview of XZMDH160S by SunLED Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XZMDH160S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | High Power SMD, High Power SMD , Color: Yellow Lens: Water Clear Wavelength: 594nm Min.Intensity: 35 Viewing Angle: 120� Package Size: 3.45x3.45x2.0mm (1-Watt) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for XZMDH160S
XZMDH160S CAD Models
XZMDH160S Part Data Attributes
|
XZMDH160S
SunLED Group
Buy Now
Datasheet
|
Compare Parts:
XZMDH160S
SunLED Group
Single Color LED,
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUNLED CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | Red/red | |
Forward Current-Max | 0.35 A | |
Forward Voltage-Max | 3 V | |
Lens Type | Water Clear | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Peak Wavelength | 640 nm | |
Reverse Voltage-Max | 5 V | |
Viewing Angle | 120 deg |