Part Details for XZM2MRTNI55W-8 by SunLED Group
Overview of XZM2MRTNI55W-8 by SunLED Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Electronic Manufacturing
Price & Stock for XZM2MRTNI55W-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1497-1371-1-ND
|
DigiKey | LED RED CLEAR 4SMD Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
490 In Stock |
|
$0.5102 / $1.7000 | Buy Now |
|
NAC | SMD LEDs, Chip Type, Color: Red / IR Lens: Water Clear Wavelength: 660nm / 940nm Min.Intensity: 120 / 0.8 Viewing Angle: 30� Package Size: 3.2x1.6x1.8mm (1206 Bi-Color Dome Lens LED) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for XZM2MRTNI55W-8
XZM2MRTNI55W-8 CAD Models
XZM2MRTNI55W-8 Part Data Attributes
|
XZM2MRTNI55W-8
SunLED Group
Buy Now
Datasheet
|
Compare Parts:
XZM2MRTNI55W-8
SunLED Group
Infrared LED,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUNLED CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | SunLED | |
Optoelectronic Device Type | INFRARED LED |