Part Details for XZM2MRTNI45SC2C by SunLED Group
Overview of XZM2MRTNI45SC2C by SunLED Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for XZM2MRTNI45SC2C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1497-1370-1-ND
|
DigiKey | LED RED CLEAR 4PLCC SMD Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1734 In Stock |
|
$0.3489 / $1.3100 | Buy Now |
|
NAC | SMD LEDs, Multi-Color SMD LED, Color: Red / IR Lens: Water Clear Wavelength: 660nm / 940nm Min.Intensity: 120 / 1.2 Viewing Angle: 120� Package Size: 3.5x2.8x1.9mm (PLCC4 Bi-Color) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |