Part Details for XZM2MOK79W by SunLED Group
Overview of XZM2MOK79W by SunLED Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for XZM2MOK79W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XZM2MOK79W-ND
|
DigiKey | LED ORANGE CLEAR 2SMD Min Qty: 500 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1442 / $0.2432 | Buy Now |
|
NAC | SMD LEDs, Chip Type, Color: Orange Lens: Water Clear Wavelength: 611nm Min.Intensity: 1300 Viewing Angle: 60�(H)/35�(V) Package Size: 3.8x2.0x3.2mm (Oval Dome Lens LED) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for XZM2MOK79W
XZM2MOK79W CAD Models
XZM2MOK79W Part Data Attributes
|
XZM2MOK79W
SunLED Group
Buy Now
Datasheet
|
Compare Parts:
XZM2MOK79W
SunLED Group
Single Color LED,
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUNLED CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | Orange | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.8 V | |
Lens Type | Water Clear | |
Luminous Intensity-Min | 3.6 cd | |
Luminous Intensity-Nom | 4790 mcd | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Peak Wavelength | 611 nm | |
Reverse Voltage-Max | 5 V | |
Viewing Angle | 35 deg |