Part Details for XZM2MOK105S by SunLED Group
Results Overview of XZM2MOK105S by SunLED Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XZM2MOK105S Information
XZM2MOK105S by SunLED Group is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for XZM2MOK105S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1497-1280-1-ND
|
DigiKey | LED ORANGE CLEAR 2SMD Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1694 / $0.2120 | Buy Now |
|
NAC | SMD LEDs, PLCC and Subminiature, Color: Orange Lens: Water Clear Wavelength: 611nm Min.Intensity: 19... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for XZM2MOK105S
XZM2MOK105S CAD Models
XZM2MOK105S Part Data Attributes
|
XZM2MOK105S
SunLED Group
Buy Now
Datasheet
|
Compare Parts:
XZM2MOK105S
SunLED Group
Single Color LED
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUNLED CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | SunLED | |
Color | Orange | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.8 V | |
Lens Type | Water Clear | |
Luminous Intensity-Min | 1.9 cd | |
Luminous Intensity-Nom | 2590 mcd | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Peak Wavelength | 611 nm | |
Reverse Voltage-Max | 5 V | |
Viewing Angle | 120 deg |