Part Details for XZM2DG45W30MAV-6 by SunLED Group
Results Overview of XZM2DG45W30MAV-6 by SunLED Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XZM2DG45W30MAV-6 Information
XZM2DG45W30MAV-6 by SunLED Group is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for XZM2DG45W30MAV-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | SMD LEDs, Chip Type, Color: Green Lens: Water Clear Wavelength: 520nm Min.Intensity: 2700 Viewing An... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for XZM2DG45W30MAV-6
XZM2DG45W30MAV-6 CAD Models
XZM2DG45W30MAV-6 Part Data Attributes
|
XZM2DG45W30MAV-6
SunLED Group
Buy Now
Datasheet
|
Compare Parts:
XZM2DG45W30MAV-6
SunLED Group
Single Color LED,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUNLED CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | Green | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 4.1 V | |
Lens Type | Water Clear | |
Luminous Intensity-Min | 2.7 cd | |
Luminous Intensity-Nom | 3490 mcd | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Peak Wavelength | 520 nm | |
Reverse Voltage-Max | 5 V | |
Viewing Angle | 60 deg |