Part Details for XZM2CY45FW by SunLED Group
Overview of XZM2CY45FW by SunLED Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for XZM2CY45FW
XZM2CY45FW CAD Models
XZM2CY45FW Part Data Attributes
|
XZM2CY45FW
SunLED Group
Buy Now
Datasheet
|
Compare Parts:
XZM2CY45FW
SunLED Group
Single Color LED, Yellow, Water Clear, 2.4mm, ROHS COMPLIANT, PLASTIC, SMD, LCC-2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUNLED CO LTD | |
Package Description | ROHS COMPLIANT, PLASTIC, SMD, LCC-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 497.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.8 mm | |
Packing Method | TR | |
Peak Wavelength | 590 nm | |
Shape | ROUND | |
Size | 2.4 mm | |
Surface Mount | YES | |
Terminal Pitch | 3.1 mm | |
Viewing Angle | 120 deg |
Alternate Parts for XZM2CY45FW
This table gives cross-reference parts and alternative options found for XZM2CY45FW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XZM2CY45FW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XZM2ACY45FW | Single Color LED, Yellow, Water Clear, 2.4mm, ROHS COMPLIANT, PLASTIC, SMD, LCC-2 | SunLED Group | XZM2CY45FW vs XZM2ACY45FW |
XZM2ACY45W | Single Color LED, Yellow, Water Clear, 2.4mm, ROHS COMPLIANT, PLASTIC, SMD, LCC-2 | SunLED Group | XZM2CY45FW vs XZM2ACY45W |
ZM2CY45FW | Single Color LED, Yellow, Water Clear, 2.4mm, ROHS COMPLIANT, PLASTIC, SMD, LCC-2 | SunLED Group | XZM2CY45FW vs ZM2CY45FW |
XZM2ACY45S | Single Color LED, Yellow, Water Clear, 2.4mm, ROHS COMPLIANT, PLASTIC, SMD, LCC-2 | SunLED Group | XZM2CY45FW vs XZM2ACY45S |