Part Details for XZM2CRK67WT by SunLED Group
Overview of XZM2CRK67WT by SunLED Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for XZM2CRK67WT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XZM2CRK67WT-ND
|
DigiKey | LED RED CLEAR 2SMD R/A Min Qty: 500 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1944 / $0.2955 | Buy Now |
|
NAC | SMD LEDs, Right Angle, Color: Red Lens: Water Clear Wavelength: 640nm Min.Intensity: 400 Viewing Angle: 120� Package Size: 4.0x4.0mm (PLCC2 Right Angle LED) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for XZM2CRK67WT
XZM2CRK67WT CAD Models
XZM2CRK67WT Part Data Attributes
|
XZM2CRK67WT
SunLED Group
Buy Now
Datasheet
|
Compare Parts:
XZM2CRK67WT
SunLED Group
Single Color LED,
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUNLED CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | Red | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.8 V | |
Lens Type | Water Clear | |
Luminous Intensity-Min | 1.3 cd | |
Luminous Intensity-Nom | 1790 mcd | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Peak Wavelength | 640 nm | |
Reverse Voltage-Max | 5 V | |
Viewing Angle | 120 deg |