XZM2ACY45SB
SunLED Group
Description: Single Color LED, Yellow, Water Clear, 2.4mm, ROHS COMPLIANT, SMT, 2 PIN

Overview of XZM2ACY45SB by SunLED Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Space Technology Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for XZM2ACY45SB by SunLED Group

Part # Manufacturer Description Stock Price Buy
NAC SMD LEDs, PLCC and Subminiature, Color: Yellow Lens: Water Clear Wavelength: 590nm Min.Intensity: 200 Viewing Angle: 120� Package Size: 3.5X2.8x1.9mm (NinjaLED) RoHS: Compliant Min Qty: 1 Package Multiple: 1 0
RFQ

CAD Models for XZM2ACY45SB by SunLED Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for XZM2ACY45SB by SunLED Group

XZM2ACY45SB
SunLED Group
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SUNLED CO LTD
Package Description
ROHS COMPLIANT, SMT, 2 PIN
Reach Compliance Code
compliant
HTS Code
8541.40.20.00
Color
YELLOW
Configuration
SINGLE
Forward Current-Max
0.05 A
Lens Type
WATER CLEAR
Luminous Intensity-Nom
317.0 mcd
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
1.8 mm
Packing Method
TR
Peak Wavelength
590 nm
Shape
ROUND
Size
2.4 mm
Surface Mount
YES
Terminal Pitch
3.1 mm
Viewing Angle
120 deg
Want to compare parts?
  1. XZM2ACY45SB
    SunLED Group
    Single Color LED, Yellow, Water Clear, 2.4mm, ROHS COMPLIANT, SMT, 2 PIN
    VS

Related Parts for XZM2ACY45SB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XZM2ACY45SB by SunLED Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XZM2ACY45SB by SunLED Group

Select Manufacturer
Which Manufacturer of XZM2ACY45SB would you like to use for your alert(s)?
  • Please alert me when XZM2ACY45SB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XZM2ACY45SB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XZM2ACY45SB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XZM2ACY45SB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XZM2ACY45SB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XZM2ACY45SB by SunLED Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: