Part Details for XZM2ACR45SRP-HTA by SunLED Group
Overview of XZM2ACR45SRP-HTA by SunLED Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for XZM2ACR45SRP-HTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1497-XZM2ACR45SRP-HTACT-ND
|
DigiKey | LED RED CLEAR 2PLCC SMD Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2278 / $0.7700 | Buy Now |
|
NAC | SMD LEDs, High Temperature , Color: Red Lens: Water Clear Wavelength: 640nm Min.Intensity: 1300 Viewing Angle: 120� Package Size: 3.5x2.8mm (SMD PLCC2 HIGH TEMPERATURE LED) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for XZM2ACR45SRP-HTA
XZM2ACR45SRP-HTA CAD Models
XZM2ACR45SRP-HTA Part Data Attributes
|
XZM2ACR45SRP-HTA
SunLED Group
Buy Now
Datasheet
|
Compare Parts:
XZM2ACR45SRP-HTA
SunLED Group
Single Color LED,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUNLED CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Date Of Intro | 2019-12-16 | |
Color | Red/red | |
Forward Current-Max | 0.07 A | |
Lens Type | Water Clear | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Peak Wavelength | 640 nm | |
Reverse Voltage-Max | 5 V | |
Viewing Angle | 120 deg |