Part Details for XZFMYK20A-A by SunLED Group
Overview of XZFMYK20A-A by SunLED Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XZFMYK20A-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XZFMYK20A-A-ND
|
DigiKey | DISPLAY 7-SEG 0.8" SGL YLW 10SMD Min Qty: 200 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2827 / $1.7650 | Buy Now |
|
NAC | SMD LEDs, SMD LED , Color: Yellow Lens: Wavelength: 590nm Min.Intensity: 12000 Viewing Angle: Package Size: 0.8"(20.32mm) Single Digit SMD RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for XZFMYK20A-A
XZFMYK20A-A CAD Models
XZFMYK20A-A Part Data Attributes
|
XZFMYK20A-A
SunLED Group
Buy Now
Datasheet
|
Compare Parts:
XZFMYK20A-A
SunLED Group
Smart/Normal 7 Seg Numeric LED Display, Yellow, 20.32mm, ROHS COMPLIANT PACKAGE-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUNLED CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-10 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | IC COMPATIBLE | |
Color | YELLOW | |
Configuration | COMMON ANODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 20.32 mm | |
Forward Current-Max | 0.03 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY |
Alternate Parts for XZFMYK20A-A
This table gives cross-reference parts and alternative options found for XZFMYK20A-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XZFMYK20A-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SA08-11YWA | Smart/Normal 7 Seg Numeric LED Display, Yellow, 20.32mm, ROHS COMPLIANT PACKAGE-16 | CML Innovative Technologies | XZFMYK20A-A vs SA08-11YWA |
DUY20A-A | Smart/Normal 7 Seg Numeric LED Display, Yellow, 20.32mm, ROHS COMPLIANT PACKAGE-16 | SunLED Group | XZFMYK20A-A vs DUY20A-A |
ZFUY20A-A | Smart/Normal 7 Seg Numeric LED Display, Yellow, 20.32mm, ROHS COMPLIANT PACKAGE-10 | SunLED Group | XZFMYK20A-A vs ZFUY20A-A |
BS-A813RO | Smart/Normal 7 Seg Numeric LED Display, Yellow, 20.32mm | IBS Electronics Inc | XZFMYK20A-A vs BS-A813RO |
LDS-A813RI | Smart/Normal 7 Seg Numeric LED Display, 1-Character, Yellow, 20.32mm | ITW Lumex | XZFMYK20A-A vs LDS-A813RI |
XZFUY20A-A | Smart/Normal 7 Seg Numeric LED Display, Yellow, 20.32mm, ROHS COMPLIANT PACKAGE-10 | SunLED Group | XZFMYK20A-A vs XZFUY20A-A |
DUY20A-1 | Smart/Normal 7 Seg Numeric LED Display, Yellow, 20.32mm, ROHS COMPLIANT PACKAGE-18 | SunLED Group | XZFMYK20A-A vs DUY20A-1 |
XDUY20A-A | Smart/Normal 7 Seg Numeric LED Display, Yellow, 20.32mm, | SunLED Group | XZFMYK20A-A vs XDUY20A-A |
BS-A813RE | Smart/Normal 7 Seg Numeric LED Display, Yellow, 20.32mm | IBS Electronics Inc | XZFMYK20A-A vs BS-A813RE |
DUY20A | Smart/Normal 7 Seg Numeric LED Display, Yellow, 20.32mm, ROHS COMPLIANT PACKAGE-16 | SunLED Group | XZFMYK20A-A vs DUY20A |