Part Details for XZFMOK10C2 by SunLED Group
Overview of XZFMOK10C2 by SunLED Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for XZFMOK10C2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XZFMOK10C2-ND
|
DigiKey | DISPLAY 7-SEG 0.4" DBL ORG 20SMD Min Qty: 250 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.9831 / $2.6753 | Buy Now |
|
NAC | SMD LEDs, SMD LED , Color: Orange Lens: Wavelength: 610nm Min.Intensity: 21000 Viewing Angle: Package Size: 0.4"(10.16mm) Dual Digit SMD RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for XZFMOK10C2
XZFMOK10C2 CAD Models
XZFMOK10C2 Part Data Attributes
|
XZFMOK10C2
SunLED Group
Buy Now
Datasheet
|
Compare Parts:
XZFMOK10C2
SunLED Group
Smart/Normal 7 Seg Numeric LED Display, Orange, 10.16mm, ROHS COMPLIANT PACKAGE-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUNLED CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-20 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | IC COMPATIBLE | |
Color | ORANGE | |
Configuration | COMMON CATHODE, 2 DIGITS WITH DECIMAL POINT | |
Display Height | 10.16 mm | |
Forward Current-Max | 0.03 A | |
Number of Functions | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY |