Part Details for XZFMOK07A2 by SunLED Group
Overview of XZFMOK07A2 by SunLED Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XZFMOK07A2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XZFMOK07A2-ND
|
DigiKey | DISPLAY 7-SEG 0.3" DBL ORG 20SMD Min Qty: 300 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.9831 / $2.6753 | Buy Now |
|
NAC | SMD LEDs, SMD LED , Color: Orange Lens: Wavelength: 610nm Min.Intensity: 21000 Viewing Angle: Package Size: 0.3" (7.62mm) Dual Digit SMD RoHS: Compliant Min Qty: 300 Package Multiple: 300 Container: Reel | 0 |
|
$1.6950 / $2.1560 | Buy Now |
Part Details for XZFMOK07A2
XZFMOK07A2 CAD Models
XZFMOK07A2 Part Data Attributes
|
XZFMOK07A2
SunLED Group
Buy Now
Datasheet
|
Compare Parts:
XZFMOK07A2
SunLED Group
Smart/Normal 7 Seg Numeric LED Display, Orange, 7.62mm, ROHS COMPLIANT PACKAGE-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUNLED CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-20 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | IC COMPATIBLE | |
Color | ORANGE | |
Configuration | COMMON ANODE, 2 DIGITS WITH DECIMAL POINT | |
Display Height | 7.62 mm | |
Forward Current-Max | 0.03 A | |
Number of Functions | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY |