Part Details for XZFBB54W-8 by SunLED Group
Overview of XZFBB54W-8 by SunLED Group
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for XZFBB54W-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1497-1437-1-ND
|
DigiKey | LED BLUE CLEAR CHIP SMD Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
70549 In Stock |
|
$0.1464 / $0.5400 | Buy Now |
|
Bisco Industries | 3000 |
|
Buy Now | ||
|
NAC | SMD LEDs, Chip Type, Color: Blue Lens: Water Clear Wavelength: 465nm Min.Intensity: 300 Viewing Angle: 30� Package Size: 2.0x1.25x1.05mm (0805 Dome Lens LED) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Reel | 3000 |
|
$0.1610 / $0.1900 | Buy Now |
Part Details for XZFBB54W-8
XZFBB54W-8 CAD Models
XZFBB54W-8 Part Data Attributes
|
XZFBB54W-8
SunLED Group
Buy Now
Datasheet
|
Compare Parts:
XZFBB54W-8
SunLED Group
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUNLED CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | Blue | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 4 V | |
Lens Type | Water Clear | |
Luminous Intensity-Min | 0.3 cd | |
Luminous Intensity-Nom | 597 mcd | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Peak Wavelength | 465 nm | |
Reverse Voltage-Max | 5 V | |
Viewing Angle | 30 deg |