Part Details for XZFBB53W-8ST by SunLED Group
Overview of XZFBB53W-8ST by SunLED Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for XZFBB53W-8ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1497-1426-1-ND
|
DigiKey | LED BLUE CLEAR CHIP SMD Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14066 In Stock |
|
$0.1363 / $0.3800 | Buy Now |
|
NAC | SMD LEDs, Chip Type, Color: Blue Lens: Water Clear Wavelength: 465nm Min.Intensity: 80 Viewing Angle: 100� Package Size: 1.6x0.8x0.65mm (Super-Thin PixsoLED) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for XZFBB53W-8ST
XZFBB53W-8ST CAD Models
XZFBB53W-8ST Part Data Attributes
|
XZFBB53W-8ST
SunLED Group
Buy Now
Datasheet
|
Compare Parts:
XZFBB53W-8ST
SunLED Group
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUNLED CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | Blue | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 4 V | |
Lens Type | Water Clear | |
Luminous Intensity-Min | 0.08 cd | |
Luminous Intensity-Nom | 258 mcd | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Peak Wavelength | 465 nm | |
Reverse Voltage-Max | 5 V | |
Viewing Angle | 100 deg |