Part Details for XZFBB45S-9 by SunLED Group
Overview of XZFBB45S-9 by SunLED Group
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for XZFBB45S-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1497-1233-1-ND
|
DigiKey | LED BLUE CLR 2PLCC SMD BOT ENT Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
62497 In Stock |
|
$0.2311 / $0.7700 | Buy Now |
|
Bisco Industries | 6000 |
|
Buy Now | ||
|
NAC | SMD LEDss, PLCC and Subminiature, Color: Blue Lens: Water Clear Wavelength: 465nm Min.Intensity: 300 Viewing Angle: 120 Package Size: 3.2x2.8x1.9mm (PLCC2 Reverse Mount LED) RoHS: Compliant Min Qty: 1 Package Multiple: 2000 Container: Reel | 25 |
|
$0.2300 / $0.2670 | Buy Now |
Part Details for XZFBB45S-9
XZFBB45S-9 CAD Models
XZFBB45S-9 Part Data Attributes
|
XZFBB45S-9
SunLED Group
Buy Now
Datasheet
|
Compare Parts:
XZFBB45S-9
SunLED Group
Single Color LED, Blue, Water Clear, 2.4mm, 3.20 X 2.80 MM, ROHS COMPLIANT, SMT, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUNLED CO LTD | |
Package Description | 3.20 X 2.80 MM, ROHS COMPLIANT, SMT, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | BLUE | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 477.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.75 mm | |
Packing Method | TR | |
Peak Wavelength | 465 nm | |
Shape | ROUND | |
Size | 2.4 mm | |
Surface Mount | YES | |
Terminal Pitch | 5.2 mm | |
Viewing Angle | 120 deg |