Part Details for XZFBA53S10MAV-4 by SunLED Group
Results Overview of XZFBA53S10MAV-4 by SunLED Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XZFBA53S10MAV-4 Information
XZFBA53S10MAV-4 by SunLED Group is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for XZFBA53S10MAV-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1497-XZFBA53S10MAV-4CT-ND
|
DigiKey | LED BLUE CLEAR 0603 SMD Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1654 In Stock |
|
$0.1658 / $0.6300 | Buy Now |
|
NAC | SMD LEDs, PLCC and Subminiature, Color: Blue Lens: Water Clear Wavelength: 463nm Min.Intensity: 50 V... more RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1470 / $0.1720 | Buy Now |