Part Details for XZFAMDK10C by SunLED Group
Results Overview of XZFAMDK10C by SunLED Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XZFAMDK10C Information
XZFAMDK10C by SunLED Group is an LED Display.
LED Displays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for XZFAMDK10C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1497-XZFAMDK10CTR-ND
|
DigiKey | DISPLAY 14SEG 0.4" SGL RED 16SMD Min Qty: 400 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.0044 / $2.2823 | Buy Now |
|
NAC | SMD LEDs, SMD LED , Color: Red Lens: Wavelength: 650nm Min.Intensity: 14000 Viewing Angle: Package S... more RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Reel | 0 |
|
$1.5160 / $1.9310 | Buy Now |
Part Details for XZFAMDK10C
XZFAMDK10C CAD Models
XZFAMDK10C Part Data Attributes
|
XZFAMDK10C
SunLED Group
Buy Now
Datasheet
|
Compare Parts:
XZFAMDK10C
SunLED Group
14 Seg Alphanumeric LED Display, Red, 10.16mm, ROHS COMPLIANT PACKAGE-16
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUNLED CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-16 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | SunLED | |
Color | RED | |
Configuration | COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 10.16 mm | |
Forward Current-Max | 0.03 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | 14 SEG ALPHANUMERIC LED DISPLAY |
XZFAMDK10C Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the XZFAMDK10C is -40°C to 85°C.
-
Proper thermal management can be achieved by providing a heat sink or metal core PCB, and ensuring good airflow around the LED module. The thermal pad on the bottom of the module should be soldered to a thermal pad on the PCB or a heat sink.
-
The XZFAMDK10C is binned and sorted by luminous flux, color temperature, and forward voltage. The specific binning and sorting process may vary depending on the production lot and should be confirmed with SunLED Group or an authorized distributor.
-
Yes, the XZFAMDK10C can be driven with a PWM signal, but the frequency should be above 100 Hz to avoid flicker. The duty cycle and frequency of the PWM signal should be adjusted according to the specific application requirements.
-
The recommended reflow soldering profile for the XZFAMDK10C is a peak temperature of 260°C, with a dwell time above 260°C of 20-30 seconds. The specific reflow profile may vary depending on the PCB material and other components on the board.