Part Details for XZFAMDK10A2 by SunLED Group
Overview of XZFAMDK10A2 by SunLED Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for XZFAMDK10A2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XZFAMDK10A2-ND
|
DigiKey | DISPLAY 14SEG 0.4" DBL RED 32SMD Min Qty: 250 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.1730 / $4.2805 | Buy Now |
|
NAC | SMD LEDs, SMD LED , Color: Red Lens: Wavelength: 650nm Min.Intensity: 14000 Viewing Angle: Package Size: 0.4"(10.16mm) Alphanumeric SMD RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Reel | 0 |
|
$2.9860 / $3.7990 | Buy Now |
Part Details for XZFAMDK10A2
XZFAMDK10A2 CAD Models
XZFAMDK10A2 Part Data Attributes
|
XZFAMDK10A2
SunLED Group
Buy Now
Datasheet
|
Compare Parts:
XZFAMDK10A2
SunLED Group
14 Seg Alphanumeric LED Display, Red, 10.16mm, ROHS COMPLIANT PACKAGE-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUNLED CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-32 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Configuration | COMMON ANODE, 2 DIGITS WITH DECIMAL POINT | |
Display Height | 10.16 mm | |
Forward Current-Max | 0.03 A | |
Number of Functions | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | 14 SEG ALPHANUMERIC LED DISPLAY |