Part Details for XZDUW05A2 by SunLED Group
Overview of XZDUW05A2 by SunLED Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for XZDUW05A2
XZDUW05A2 CAD Models
XZDUW05A2 Part Data Attributes
|
XZDUW05A2
SunLED Group
Buy Now
Datasheet
|
Compare Parts:
XZDUW05A2
SunLED Group
Smart/Normal 7 Seg Numeric LED Display, White, 5.08mm, SMD, 20 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUNLED CO LTD | |
Package Description | SMD, 20 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | WHITE | |
Configuration | COMMON ANODE, 2 DIGITS WITH DECIMAL POINT | |
Display Height | 5.08 mm | |
Forward Current-Max | 0.03 A | |
Number of Functions | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY |