Part Details for XZDGK54W-8 by SunLED Group
Overview of XZDGK54W-8 by SunLED Group
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for XZDGK54W-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1497-1435-1-ND
|
DigiKey | LED GREEN CLEAR CHIP SMD Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13763 In Stock |
|
$0.1274 / $0.6400 | Buy Now |
DISTI #
54893786
|
Verical | XZDGK54W-8 Min Qty: 3000 Package Multiple: 3000 | Americas - 3000 |
|
$0.2222 | Buy Now |
|
NAC | SMD LEDs, Chip Type, Color: Green Lens: Water Clear Wavelength: 515nm Min.Intensity: 1600 Viewing Angle: 30� Package Size: 2.0x1.25x1.05mm (0805 Dome Lens LED) RoHS: Compliant Min Qty: 1 Package Multiple: 3000 Container: Reel | 3000 |
|
$0.1110 / $0.1300 | Buy Now |
Part Details for XZDGK54W-8
XZDGK54W-8 CAD Models
XZDGK54W-8 Part Data Attributes
|
XZDGK54W-8
SunLED Group
Buy Now
Datasheet
|
Compare Parts:
XZDGK54W-8
SunLED Group
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUNLED CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | Green | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 4.1 V | |
Lens Type | Water Clear | |
Luminous Intensity-Min | 1.6 cd | |
Luminous Intensity-Nom | 2490 mcd | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Peak Wavelength | 515 nm | |
Reverse Voltage-Max | 5 V | |
Viewing Angle | 30 deg |