Part Details for XZDG45W-2 by SunLED Group
Overview of XZDG45W-2 by SunLED Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for XZDG45W-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3267-XZDG45W-2TR-ND
|
DigiKey | 3.5X2.8MM GREEN DOME LENS SMD LE Min Qty: 500 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
26000 In Stock |
|
$0.2140 / $0.2850 | Buy Now |
|
NAC | SMD LEDs, Chip Type, Color: Green Lens: Water Clear Wavelength: 515nm Min.Intensity: 1000 Viewing Angle: 40� Package Size: 3.5x2.8x3.2mm (Dome Lens LED) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for XZDG45W-2
XZDG45W-2 CAD Models
XZDG45W-2 Part Data Attributes
|
XZDG45W-2
SunLED Group
Buy Now
Datasheet
|
Compare Parts:
XZDG45W-2
SunLED Group
Visible LED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUNLED CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | Green | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 4.1 V | |
Lens Type | Water Clear | |
Luminous Intensity-Min | 0.48 cd | |
Luminous Intensity-Nom | 1395 mcd | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Peak Wavelength | 515 nm | |
Reverse Voltage-Max | 5 V | |
Viewing Angle | 40 deg |