Part Details for XZDG10X160S by SunLED Group
Overview of XZDG10X160S by SunLED Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for XZDG10X160S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | High Power SMD, High Power SMD , Color: Red Lens: Water Clear Wavelength: 640nm Min.Intensity: 35 Viewing Angle: 120� Package Size: 3.45x3.45x2.0mm (1-Watt) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for XZDG10X160S
XZDG10X160S CAD Models
XZDG10X160S Part Data Attributes:
|
XZDG10X160S
SunLED Group
Buy Now
Datasheet
|
Compare Parts:
XZDG10X160S
SunLED Group
Single Color LED,
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUNLED CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | Green/red | |
Forward Current-Max | 0.5 A | |
Forward Voltage-Max | 3.8 V | |
Lens Type | Water Clear | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Peak Wavelength | 520 nm | |
Reverse Voltage-Max | 5 V | |
Viewing Angle | 120 deg |